
BLC10G19XS-551AVY | |
---|---|
DigiKey Part Number | 1603-BLC10G19XS-551AVYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC10G19XS-551AVY |
Description | RF MOSFET LDMOS 30V SOT1258-5 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 370 mA 1.93GHz ~ 2GHz 15dB 550W SOT1258-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 1.93GHz ~ 2GHz | |
Gain | 15dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 370 mA | |
Power - Output | 550W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-5 | |
Supplier Device Package | SOT1258-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $76.68040 | $7,668.04 |