
BLC10G18XS-551AVTZ | |
---|---|
DigiKey Part Number | 1603-1188-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G18XS-551AVTZ |
Description | RF MOSFET LDMOS 32V SOT1258-4 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 750 mA 1.805GHz ~ 1.88GHz 16.1dB 550W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.805GHz ~ 1.88GHz | |
Gain | 16.1dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 750 mA | |
Power - Output | 550W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $87.66517 | $5,259.91 |