
BLC10G18XS-400AVTZ | |
---|---|
DigiKey Part Number | 1603-1177-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G18XS-400AVTZ |
Description | RF MOSFET LDMOS 32V SOT1258-4 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 800 mA 1.805GHz ~ 1.88GHz 15.7dB 400W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.805GHz ~ 1.88GHz | |
Gain | 15.7dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 400W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $60.23750 | $3,614.25 |