
BLC10G18XS-400AVTY | |
---|---|
DigiKey Part Number | 1603-BLC10G18XS-400AVTYTR-ND - Tape & Reel (TR) 1603-BLC10G18XS-400AVTYCT-ND - Cut Tape (CT) 1603-BLC10G18XS-400AVTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLC10G18XS-400AVTY |
Description | RF MOSFET LDMOS 28V SOT1258-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.6 A 1.805GHz ~ 1.88GHz 15.7dB 400W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 1.805GHz ~ 1.88GHz | |
Gain | 15.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 1.6 A | |
Power - Output | 400W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.97000 | $89.97 |
10 | $75.12200 | $751.22 |
25 | $71.41440 | $1,785.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $67.33970 | $6,733.97 |