
BLC10G18XS-301AVTZ | |
|---|---|
DigiKey Part Number | 1603-BLC10G18XS-301AVTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G18XS-301AVTZ |
Description | RF MOSFET LDMOS 30V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 300 mA 1.805GHz ~ 1.88GHz 15.6dB 300W DFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.805GHz ~ 1.88GHz | |
Gain | 15.6dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 300W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1275-1 | |
Supplier Device Package | DFM6 | |
Base Product Number |

