
BLC10G18XS-301AVTY | |
|---|---|
DigiKey Part Number | 1603-BLC10G18XS-301AVTYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC10G18XS-301AVTY |
Description | RF MOSFET LDMOS 30V DFM6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 300 mA 1.805GHz ~ 1.88GHz 15.6dB 300W DFM6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 1.805GHz ~ 1.88GHz | |
Gain | 15.6dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 300W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1275-1 | |
Supplier Device Package | DFM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $44.00970 | $4,400.97 |
| 200 | $42.94165 | $8,588.33 |

