


BLA9G1011LS-300U | |
|---|---|
DigiKey Part Number | 1603-1117-ND |
Manufacturer | |
Manufacturer Product Number | BLA9G1011LS-300U |
Description | RF MOSFET LDMOS 32V SOT502B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 1.03GHz ~ 1.09GHz 21.8dB 317W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.03GHz ~ 1.09GHz | |
Gain | 21.8dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 4.2µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 317W | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $242.60067 | $14,556.04 |

