BLA1011-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA1011-10

Digi-Key Part Number
2156-BLA1011-10-ND
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
BLA1011-10
Supplier
Description
OXIDE SEMICONDUCTOR FET
Detailed Description
RF Mosfet LDMOS 36 V 50 mA 1.03GHz ~ 1.09GHz 15dB 10W SOT467C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Bulk
Part Status
Active
Transistor Type
LDMOS
Frequency
1.03GHz ~ 1.09GHz
Gain
15dB
Voltage - Test
36 V
Current Rating (Amps)
100µA
Noise Figure
-
Current - Test
50 mA
Power - Output
10W
Voltage - Rated
75 V
Package / Case
SOT-467C
Supplier Device Package
SOT467C
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
All prices are in USD
Bulk
QtyUnit PriceExt Price
3$116.00000$348.00
Additional Resources
AttributeDescription
Other Names
2156-BLA1011-10
REIBLA1011-10
Standard Package1