B11G3742N81DYZ | |
---|---|
DigiKey Part Number | 1603-B11G3742N81DYZTR-ND - Tape & Reel (TR) 1603-B11G3742N81DYZCT-ND - Cut Tape (CT) 1603-B11G3742N81DYZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B11G3742N81DYZ |
Description | RF MOSFET LDMOS 550 MV 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 550 mV 195 mA 3.7GHz ~ 4.2GHz 32dB 48.4dBm 36-PQFN (12x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 3.7GHz ~ 4.2GHz | |
Gain | 32dB | |
Voltage - Test | 550 mV | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 195 mA | |
Power - Output | 48.4dBm | |
Voltage - Rated | 28 V | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN Exposed Pad | |
Supplier Device Package | 36-PQFN (12x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.66000 | $71.66 |
10 | $59.44800 | $594.48 |
25 | $57.71160 | $1,442.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $47.15000 | $14,145.00 |