B11G3338N80DYZ | |
---|---|
DigiKey Part Number | 1603-B11G3338N80DYZTR-ND - Tape & Reel (TR) 1603-B11G3338N80DYZCT-ND - Cut Tape (CT) 1603-B11G3338N80DYZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B11G3338N80DYZ |
Description | RF MOSFET LDMOS 36QFN |
Customer Reference | |
Detailed Description | RF Mosfet 3.3GHz ~ 3.8GHz 38dB 36-PQFN (12x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 3.3GHz ~ 3.8GHz | |
Gain | 38dB | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN Exposed Pad | |
Supplier Device Package | 36-PQFN (12x7) |