B10H0608N40DYZ | |
---|---|
DigiKey Part Number | 1603-B10H0608N40DYZ-ND |
Manufacturer | |
Manufacturer Product Number | B10H0608N40DYZ |
Description | B10H0608N40DYZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 71 mA 600MHz ~ 800MHz 30dB 34-LGA (12x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 600MHz ~ 800MHz | |
Gain | 30dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 71 mA | |
Power - Output | - | |
Voltage - Rated | 110 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 34-TLGA Exposed Pad | |
Supplier Device Package | 34-LGA (12x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.27000 | $77.27 |
10 | $64.23900 | $642.39 |
25 | $60.98560 | $1,524.64 |
100 | $57.41060 | $5,741.06 |