B10H0608N40DX | |
---|---|
DigiKey Part Number | 1603-B10H0608N40DX-ND |
Manufacturer | |
Manufacturer Product Number | B10H0608N40DX |
Description | B10H0608N40DX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 71 mA 600MHz ~ 800MHz 30dB 34-LGA (12x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 600MHz ~ 800MHz | |
Gain | 30dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 71 mA | |
Power - Output | - | |
Voltage - Rated | 110 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 34-TLGA Exposed Pad | |
Supplier Device Package | 34-LGA (12x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $52.79190 | $158,375.70 |