cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B10G4750N12DLZ

DigiKey Part Number
1603-B10G4750N12DLZTR-ND - Tape & Reel (TR)
1603-B10G4750N12DLZCT-ND - Cut Tape (CT)
1603-B10G4750N12DLZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B10G4750N12DLZ
Description
RF MOSFET LDMOS 20LGA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Mosfet 4.7GHz ~ 5GHz 30dB 20-LGA (7x7)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B10G4750N12DLZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Technology
LDMOS
Configuration
-
Frequency
4.7GHz ~ 5GHz
Gain
30dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
-
Voltage - Rated
28 V
Mounting Type
Surface Mount
Package / Case
20-VLGA Exposed Pad
Supplier Device Package
20-LGA (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.73000$26.73
10$24.67000$246.70
25$22.61440$565.36
100$20.90120$2,090.12
250$19.87328$4,968.32
500$18.50270$9,251.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.81741$17,817.41
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1603-B10G4750N12DLZDKR
1603-B10G4750N12DLZTR
1603-B10G4750N12DLZCT
Standard Package1,000