B10G2324N10DLX | |
---|---|
DigiKey Part Number | 1603-B10G2324N10DLXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B10G2324N10DLX |
Description | IC INTEGRATED DOHERTY MMIC 20LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Integrated Doherty MMIC 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Integrated Doherty MMIC | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.06597 | $51,197.91 |