B10G2022N10DLZ | |
---|---|
DigiKey Part Number | 1603-B10G2022N10DLZTR-ND - Tape & Reel (TR) 1603-B10G2022N10DLZCT-ND - Cut Tape (CT) 1603-B10G2022N10DLZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10G2022N10DLZ |
Description | B10G2022N10DLZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 22 mA 2.11GHz ~ 2.17GHz 31.7dB 10W 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 31.7dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 22 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.42000 | $26.42 |
10 | $21.26800 | $212.68 |
25 | $19.98240 | $499.56 |
100 | $19.56870 | $1,956.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.15574 | $17,155.74 |