
VLS36EF-G-N-S | ||
---|---|---|
Digi-Key Part Number | 2053-VLS36EF-G-N-S-ND | |
Manufacturer | ||
Manufacturer Product Number | VLS36EF-G-N-S | |
Description | JUNCT BOX FIBERGLASS 20"L X 16"W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Junction Box Fiberglass Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Ratings | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLS Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,511.97000 | $2,511.97 |
Attribute | Description |
---|---|
Other Names | 2053-VLS36EF-G-N-S |
Standard Package | 1 |