PCD200-265-SB-4R-200

DigiKey Part Number
2053-PCD200-265-SB-4R-200-ND
Manufacturer
Manufacturer Product Number
PCD200-265-SB-4R-200
Description
PROCESS CONTROL DISPLAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 20mA, ±10VDC
Display Type
LED - Red Characters
Number of Characters Per Row
6, 6
Display Characters - Height
0.600" (15.20mm), 0.460" (11.68mm)
Output Type
Relay (4)
Voltage - Supply
85 ~ 265VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 65°C
Weight
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$792.24000$792.24
Manufacturers Standard Package