CT36EHD

DigiKey Part Number
4965-CT36EHD-ND
Manufacturer
Manufacturer Product Number
CT36EHD
Description
CBL TIE LOCKING 36" 120 LB
Customer Reference
Detailed Description
Standard, Locking Natural 10.91" (277.11mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol TPC Wire & Cable
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
36"
Bundle Diameter
10.91" (277.11mm)
Width
0.350" (8.89mm)
Length - Actual
3.000' (914.40mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
Abrasion Resistant, Chemical Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$0.88310$88.31
200$0.83895$167.79
400$0.79480$317.92