8702B

DigiKey Part Number
4965-8702B-ND
Manufacturer
Manufacturer Product Number
8702B
Description
CBL TIE LOCKING BLACK 7.5" 50LB
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol TPC Wire & Cable
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
2.00" (50.80mm)
Width
0.190" (4.83mm)
Length - Actual
0.625' (190.50mm, 7.50")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Abrasion Resistant, Chemical Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.03626$36.26
2,000$0.03445$68.90
4,000$0.03263$130.52