EZ-240-TM-PL-X

DigiKey Part Number
1946-EZ-240-TM-PL-X-ND
Manufacturer
Manufacturer Product Number
EZ-240-TM-PL-X
Description
TNC-MALE (PLUG) CRIMP CONNECTOR,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$14.47440$723.72

Other Suppliers on DigiKey

1,000In Stock
Ships from McGill Microwave Systems