
CS-A900T | ||
---|---|---|
Digi-Key Part Number | 1946-CS-A900T-ND | |
Manufacturer | ||
Manufacturer Product Number | CS-A900T | |
Description | COLD SHRINK FOR LMR-900 ANTENNA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Cold Shrink Tubing X | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol Times Microwave Systems | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Type | Tubing | |
Length | - | |
Diameter | - | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2019 Catalog |
Video File | LMR Product Line Overview |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
11 | $30.38455 | $334.23 |
Attribute | Description |
---|---|
Other Names | 1946-CS-A900T |
Standard Package | 1 |