cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-A600T

Digi-Key Part Number
1946-CS-A600T-ND
Manufacturer
Manufacturer Product Number
CS-A600T
Description
COLD SHRINK FOR LMR-600 ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cold Shrink Tubing X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol Times Microwave Systems
Series
-
Package
Bag
Product Status
Active
Type
Tubing
Length
-
Diameter
-
Width
-
Material
-
Thickness
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order
All prices are in USD
Bag
QtyUnit PriceExt Price
11$30.38455$334.23
Additional Resources
AttributeDescription
Other Names1946-CS-A600T
Standard Package1