USD

TH310J39GBSN(25/85)

TH310J39GBSN(25/85)

Digi-Key Part Number
235-1546-ND
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
TH310J39GBSN(25/85)
Supplier
Description
THERMISTOR NTC 10KOHM AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
NTC Thermistor 10k Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Thermometrics
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 250°C
Length - Lead Wire
1.02" (26.00mm)
Mounting Type
Through Hole
Package / Case
Axial
Power - Max
25 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Bulk
QtyUnit PriceExt Price
1$0.51000$0.51
5$0.48800$2.44
10$0.42600$4.26
25$0.37360$9.34
50$0.31040$15.52
100$0.26450$26.45
500$0.23000$115.00
1,000$0.20125$201.25
5,000$0.17825$891.25