JC502C3R5/17 | ||
---|---|---|
Digi-Key Part Number | 235-1067-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | JC502C3R5/17 | |
Description | THERMISTOR NTC 5KOHM 3960K CLIP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | NTC Thermistor 5k Pipe Sensor Assembly | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Thermometrics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 100°C | |
Length - Lead Wire | - | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NTC Type JW, JC |
Other Related Documents | |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment |
Design Resources |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.58100 | $65.81 |
25 | $5.85000 | $146.25 |
50 | $5.41120 | $270.56 |
100 | $4.67990 | $467.99 |
500 | $4.38744 | $2,193.72 |
1,000 | $4.09494 | $4,094.94 |
Attribute | Description |
---|---|
Other Names | 235-1067 |
Standard Package | 5,000 |