AL03006 Series

DKA103N10

Digi-Key Part Number
235-1569-ND
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
DKA103N10
Supplier
Description
THERMISTOR NTC 10KOHM 3540K DO35
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
NTC Thermistor 10k DO-204AH, DO-35, Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Thermometrics
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3540K
B25/100
-
Operating Temperature
-40°C ~ 250°C
Length - Lead Wire
1.06" (27.00mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Bulk
QtyUnit PriceExt Price
1$1.49000$1.49
5$1.43400$7.17
10$1.16500$11.65
25$1.00400$25.10
50$0.86960$43.48
100$0.78890$78.89
500$0.66340$331.70
1,000$0.59169$591.69
5,000$0.53790$2,689.50
Additional Resources
AttributeDescription
Other Names
235-1569
95451900
DKA103N10-ND
Standard Package2,500