
PL082W-301-10PM6-2 | ||
---|---|---|
Digi-Key Part Number | 3936-PL082W-301-10PM6-2-ND | |
Manufacturer | Amphenol Technical Products International | |
Manufacturer Product Number | PL082W-301-10PM6-2 | |
Description | POWERLOK 10MM G2 2POS RCPT FLAT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Technical Products International | |
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Red |
Resource Type | Link |
---|---|
Datasheets | PL082X-30X-10XX-2 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Qty | Unit Price | Ext Price |
---|---|---|
120 | $58.84875 | $7,061.85 |
Attribute | Description |
---|---|
Other Names | AC-HA017017 ACHA017017 PL082W30110PM62 3936-PL082W-301-10PM6-2 300142 |
Standard Package | 1 |