159-2801-026

DigiKey Part Number
SS26R-5-ND
Manufacturer
Manufacturer Product Number
159-2801-026
Description
CBL RIBN 26COND 0.05 BLACK 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable, Round Jacket
Number of Conductors
26
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Current Rating (Amps)
1.3 A
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$22.59000$22.59
Manufacturers Standard Package