
RJFTV21RAN | ||
---|---|---|
Digi-Key Part Number | APC1806-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTV21RAN | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol Socapex | |
Series | ||
Package | Box | |
Product Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange, Right Angle | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Nickel Plating | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RJFTV Series Datasheet |
Video File | Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet |
HTML Datasheet | RJFTV Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $78.19000 | $78.19 |
10 | $71.75300 | $717.53 |
25 | $68.99320 | $1,724.83 |
50 | $66.69340 | $3,334.67 |
100 | $63.01370 | $6,301.37 |
Attribute | Description |
---|---|
Other Names | APC1806 RJFTV21RAN-ND |
Standard Package | 10 |