
TB 0000 146 0006 | ||
---|---|---|
Digi-Key Part Number | 889-TB00001460006-ND | |
Manufacturer | ||
Manufacturer Product Number | TB 0000 146 0006 | |
Description | HAND CRIMPING TOOL | |
Detailed Description | Tool Locator for | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Sine Systems Corp | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TB 0000 146 0008 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 889-TB00001460006 |
Standard Package | 1 |