SC000571N

DigiKey Part Number
889-SC000571NTR-ND - Tape & Reel (TR)
889-SC000571NCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC000571N
Description
PIN CONTACT, SIGNAL, 1.0X0.64MM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
In-Stock: 3,916
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.58500$5.85
25$0.52520$13.13
50$0.48460$24.23
100$0.44750$44.75
250$0.40352$100.88
500$0.37366$186.83
1,000$0.34655$346.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21366$854.64
8,000$0.19929$1,594.32
12,000$0.19152$2,298.24
20,000$0.18236$3,647.20
28,000$0.17669$4,947.32
40,000$0.17500$7,000.00
Manufacturers Standard Package