
P30626-M10 | ||
---|---|---|
Digi-Key Part Number | 889-2689-ND | |
Manufacturer | ||
Manufacturer Product Number | P30626-M10 | |
Description | MOTOR CABLE 8POS 10M | |
Detailed Description | Cable Assembly 10 Meters | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Sine Systems Corp | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Allen-Bradley® Kinetix Series | |
Usage | Motor with Encoder | |
Specifications | 10 Meters | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | P30626-M10 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Other Names | 889-2689 |
Standard Package | 1 |