USD

Quote Required, submit request here.
C146 10B017 500 15
C146 10B017 500 15
C146 10B017 500 15

C14610B01750015

Digi-Key Part Number
361-1410-ND
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
C14610B01750015
Supplier
Description
MODULE FEMALE 17POS CRIMP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Female Module without Contacts Black 17 Position Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
17
Size
-
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
-
Contact Type
heavy|mate®, C146 D, DD, M
Operating Temperature
-40°C ~ 125°C
Color
Black
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order