USD

heavymate, C146 D Series

C146 10B025 505 2

Digi-Key Part Number
C14610B0255052-ND
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
C146 10B025 505 2
Supplier
Description
INSERT FEMALE 25POS+1GND CRIMP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Female Insert without Contacts Gray 25+Ground Position Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
25+Ground
Size
A16
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
15A
Contact Type
heavy|mate®, C146 D, DD, M
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order