C091 31F006 201 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31F006 201 2

Digi-Key Part Number
889-C09131F0062012-ND
Manufacturer
Manufacturer Product Number
C091 31F006 201 2
Description
FEMALE CABLE CONNECTOR WITH INTE
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Bulk
Product Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Current Rating (Amps)
7A
Voltage Rating
250V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names889-C09131F0062012
Standard Package50