C091 11D105 000 4

DigiKey Part Number
889-C09111D1050004-ND
Manufacturer
Manufacturer Product Number
C091 11D105 000 4
Description
FEMALE CABLE CONNECTOR WITH INTE
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut, Stereo
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
5
Shell Size - Insert
M16-5(S)
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut, Stereo
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number