
ARC16-70SCR-P013 | |
|---|---|
DigiKey Part Number | 889-ARC16-70SCR-P013-ND |
Manufacturer | |
Manufacturer Product Number | ARC16-70SCR-P013 |
Description | 70 POSITION, PLUG, SOCKET, CONTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68, IP69K, Reduced Wire Seals, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.75000 | $33.75 |
| 10 | $28.68400 | $286.84 |
| 25 | $26.88840 | $672.21 |
| 50 | $25.60540 | $1,280.27 |
| 100 | $24.38420 | $2,438.42 |
| 250 | $22.85952 | $5,714.88 |

