
ARC12-70PCR | |
|---|---|
DigiKey Part Number | 889-ARC12-70PCR-ND |
Manufacturer | |
Manufacturer Product Number | ARC12-70PCR |
Description | 70 POSITION RECEPTACLE, PIN, CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68, IP69K, Mounting Flange, Reduced Wire Seals, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.63000 | $34.63 |
| 10 | $29.43600 | $294.36 |
| 25 | $27.59360 | $689.84 |
| 50 | $26.27720 | $1,313.86 |
| 100 | $25.02410 | $2,502.41 |
| 250 | $23.45936 | $5,864.84 |

