
AC-RING-YEL | ||
---|---|---|
Digi-Key Part Number | 889-AC-RING-YEL-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | AC-RING-YEL | |
Description | AC SERIES 2.5MM YELLOW | |
Detailed Description | Connector Coding Ring Yellow | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Audio | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | AC Series | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | Yellow | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 889-AC-RING-YEL 2266-AC-RING-YEL |
Standard Package | 100 |