
AC-NUT-GRY | ||
---|---|---|
Digi-Key Part Number | 889-AC-NUT-GRY-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | AC-NUT-GRY | |
Description | AC3 7MM GROMMET GREY 100 PACK | |
Detailed Description | Connector Boot Gray | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Audio | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | AC Series II | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | AX Series Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 2266-AC-NUT-GRY 889-AC-NUT-GRY |
Standard Package | 100 |