
AC-GROMMET-YEL | ||
---|---|---|
Digi-Key Part Number | 889-AC-GROMMET-YEL-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | AC-GROMMET-YEL | |
Description | AC SERIES 7MM YELLOW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Connector Grommet Yellow | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol Audio | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | AC Series Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Color | Yellow | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.23331 | $233.31 |
Attribute | Description |
---|---|
Other Names | 889-AC-GROMMET-YEL |
Standard Package | 1,000 |