ST0226-40-501-B | |
---|---|
DigiKey Part Number | 115-ST0226-40-501-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0226-40-501-B |
Description | RF ANTENNA EXTERNAL WI-FI DUAL-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4875GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.5dBi, 5.7dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.874" (200.00mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.82500 | $8,475.00 |