SIT1602BC-22-28E-4.096000

DigiKey Part Number
1473-SIT1602BC-22-28E-4.096000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-22-28E-4.096000
Description
MEMS OSC XO 4.0960MHZ H/LV-CMOS
Customer Reference
Detailed Description
4.096 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
4.096 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.32100$13.21
50$1.29000$64.50
100$1.10570$110.57
500$1.07502$537.51
1,000$0.90608$906.08
2,500$0.86001$2,150.03
5,000$0.82929$4,146.45
10,000$0.79858$7,985.80
Manufacturers Standard Package