PT10LV10-255A3030-S

DigiKey Part Number
1993-PT10LV10-255A3030-S-ND
Manufacturer
Manufacturer Product Number
PT10LV10-255A3030-S
Description
TRIMMER 2.5MOHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 MOhms
Power (Watts)
0.15W
Tolerance
±30%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
In-Stock: 683
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.54200$5.42
100$0.45620$45.62
500$0.40360$201.80
2,000$0.36283$725.66
6,000$0.33330$1,999.80
10,000$0.32036$3,203.60
Manufacturers Standard Package