PT10LV10-103A2020

DigiKey Part Number
4499-PT10LV10-103A2020-ND
Manufacturer
Manufacturer Product Number
PT10LV10-103A2020
Description
PT10LV 10K / 20% / carbon trimme
Customer Reference
Detailed Description
10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia x 0.189" H (10.30mm x 4.80mm)