PC16SH-10CP06-473A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SH-10CP06-473A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP06-473A2020-TA |
Description | POT 47K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.77700 | $27.77 |
25 | $2.54400 | $63.60 |
50 | $2.37980 | $118.99 |
100 | $2.22590 | $222.59 |
300 | $2.00070 | $600.21 |
500 | $1.90336 | $951.68 |
1,000 | $1.77821 | $1,778.21 |
5,000 | $1.51582 | $7,579.10 |