TGBWP45C-NC | |
---|---|
DigiKey Part Number | 3299-TGBWP45C-NC-ND |
Manufacturer | |
Manufacturer Product Number | TGBWP45C-NC |
Description | RF ANT 45DEG BRKT MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | - | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 431.8mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.49000 | $26.49 |
10 | $19.15800 | $191.58 |
25 | $17.24760 | $431.19 |
100 | $16.48180 | $1,648.18 |