SP4959-16XP90 | |
---|---|
DigiKey Part Number | 3299-SP4959-16XP90-ND |
Manufacturer | |
Manufacturer Product Number | SP4959-16XP90 |
Description | ANTENNA, SECTOR, 5X, XPOL, 16, 9 |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.15GHz, 5.695GHz | |
Frequency Range | 4.9GHz ~ 5.4GHz, 5.4GHz ~ 5.99GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 16.5dBi, 15.5dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP31 | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | General Purpose |