
PLTE7027S-I | |
|---|---|
DigiKey Part Number | 3299-PLTE7027S-I-ND |
Manufacturer | |
Manufacturer Product Number | PLTE7027S-I |
Description | RF ANT 829MHZ PAN N TYP FEM POLE |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Cellular, LTE Panel N Type Female Pole Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.435GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6.5dBi, 8dBi, 6.8dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | 2G, 3G, 5G, Cellular, LTE |

