
PCTHP-CBRS-4-NF | |
|---|---|
DigiKey Part Number | 3299-PCTHP-CBRS-4-NF-ND |
Manufacturer | |
Manufacturer Product Number | PCTHP-CBRS-4-NF |
Description | 3.3~4.2 GHZ 4X4, 4DBI, CBRS OMNI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome N Type Female Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.75GHz | |
Frequency Range | 3.3GHz ~ 4.2GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 50 W | |
Features | Cable - 920mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 1.339" (34.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $143.88960 | $3,597.24 |

