PCTCN4347 | |
---|---|
DigiKey Part Number | 3299-PCTCN4347-ND |
Manufacturer | |
Manufacturer Product Number | PCTCN4347 |
Description | RF ANT 450MHZ WHIP STR NMO MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE Whip, Straight NMO Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 430MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | NMO Mount | |
Height (Max) | 6.200" (157.48mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.45000 | $12.45 |
10 | $8.77200 | $87.72 |
25 | $7.82560 | $195.64 |
100 | $6.76800 | $676.80 |
250 | $6.25572 | $1,563.93 |
500 | $5.94384 | $2,971.92 |
1,000 | $5.71250 | $5,712.50 |